
Very fast-acting electric fuse, 5A current rating, with 63VAC and 63VDC voltage ratings. Features a 50A interrupting rating and a thermoplastic body with copper alloy contacts plated in tin. This surface mount component is housed in an SMD/SMT package, measuring 7.4mm x 3.1mm with a height of 0.102 inches. It operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. RoHS compliant and lead-free.
Sign in to ask questions about the Schurter 3402.0017.11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3402.0017.11 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 7.4 X 3.1mm |
| Height | 0.102inch |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 63V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OMF 63 |
| Terminal Material | Tin |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3402.0017.11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
