
Surface mount ceramic fuse, slow-blow acting, rated for 400mA at 250V AC and 125V DC. Features a 10.1mm x 3mm SMD package with tin-plated solder pads, operating across a wide temperature range of -55°C to 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel, holding multiple international approvals including UL, VDE, cURus, CQC, and KC.
Sign in to ask questions about the Schurter 3403.0162.24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3403.0162.24 technical specifications.
| Approvals | UL, VDE, cURus, CQC, KC |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 400mA |
| Height | 0.118inch |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Terminal Material | Tin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.008113oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0162.24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
