
The UMT 250 series PTC resettable fuse from Schurter features a time delay blow characteristic and is rated for 800mA of current. It has a voltage rating of 125V DC and 250V AC, and is packaged in a surface mountable SMD/SMT case. The fuse meets UL94 V-1 flammability standards, but is not SVHC compliant.
Sign in to ask questions about the Schurter 3403.0165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3403.0165 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-1 |
| Fuse Current | 800mA |
| Reach SVHC Compliant | No |
| Series | UMT 250 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.