
Time lag electric fuse, 2.5A current rating, 250VAC/125VDC voltage rating, with 200A interrupting rating. Features a ceramic body, tin contact plating, and SMD/SMT termination for surface mount PCB applications. Operating temperature range from -55°C to 125°C, with a maximum power dissipation of 1.2W. Compliant with RoHS standards and holds VDE, TUV, cURus, CQC, PSE, and KC approvals.
Sign in to ask questions about the Schurter 3403.0170.11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3403.0170.11 technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Fuse Size | 10.1 X 3mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.008113oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0170.11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
