Sign in to ask questions about the Schurter 3403.0171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3403.0171 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 3.15A |
| Flammability Rating | UL94 V-1 |
| Fuse Current | 3.15A |
| Reach SVHC Compliant | No |
| Series | UMT 250 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.