
Time lag electric fuse, 5A current rating, 250VAC/125VDC voltage rating, and 100A interrupting rating. Features a ceramic body, tin plated contacts and terminals, and a surface mount (SMD/SMT) package. Operates within a temperature range of -55°C to 125°C. RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Schurter 3403.0173.24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3403.0173.24 technical specifications.
| Approvals | VDE, cURus, CQC, PSE, KC, cULus |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 5A |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Terminal Material | Tin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.008113oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0173.24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
