
Very fast-acting electric fuse for surface mount applications. Features a 250mA current rating, 125VAC/125VDC voltage rating, and 100A interrupting rating. Constructed with a thermoplastic body and copper alloy contacts with tin plating. Compliant with RoHS and UL94 V-0 flammability standards, with cULus approvals. Dimensions are 7.4mm (L) x 3.1mm (W) x 2.6mm (H).
Schurter 3404.0006.11 technical specifications.
| Approvals | cULus |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 250mA |
| Fuse Size | 7.4 X 3.1mm |
| Height | 2.6mm |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMF 125 |
| Terminal Material | Tin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0006.11 to view detailed technical specifications.
No datasheet is available for this part.