
Very fast-acting electric fuse for surface mount applications. Features a 1A current rating and a 125VAC/125VDC voltage rating, with a 100A interrupting rating. Constructed with a thermoplastic body and copper alloy contacts with tin plating. Operates across a wide temperature range from -55°C to 125°C and meets UL94 V-0 flammability standards. Dimensions are 7.4mm x 3.1mm x 0.102 inches.
Sign in to ask questions about the Schurter 3404.0009.11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3404.0009.11 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 1A |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Fuse Size | 7.4 X 3.1mm |
| Height | 0.102inch |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMF 125 |
| Terminal Material | Tin |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0009.11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.