
Fast-acting SMD fuse with a 1.5A current rating and 125V AC/DC voltage rating. Features a thermoplastic body, tin-plated copper alloy terminals, and a compact 7.4 x 3.1 x 2.6mm SMD package. Suitable for surface mounting, this lead-free, RoHS-compliant fuse operates from -55°C to 125°C and carries cURus and cULus approvals.
Sign in to ask questions about the Schurter 3404.0047.11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3404.0047.11 technical specifications.
| Approvals | cURus, cULus |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 7.4 X 3.1mm |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OMF 125 |
| Terminal Material | Tin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0047.11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.