Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |