
Fast-acting SMD fuse with a 3.15A current rating and 125V AC/DC voltage rating. Features a thermoplastic body, copper alloy terminals with tin plating, and a UL94 V-0 flammability rating. Dimensions are 7.4mm length, 3.1mm width, and 2.6mm height, suitable for surface mount applications. Operating temperature range is -55°C to 125°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Sign in to ask questions about the Schurter 3404.0048.11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3404.0048.11 technical specifications.
| Approvals | cURus |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3.15A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 7.4 X 3.1mm |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OMF 125 |
| Terminal Material | Tin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0048.11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.