Fuse Chip Slow Blow Acting 0.375A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R CCC/cULus
Checking distributor stock and pricing after the page loads.
| Current Rating | 375mA |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |