Surface mount slow-blow chip fuse rated for 5A and 125V AC/DC. Features a thermoplastic construction with solder pad terminals, measuring 7.4 x 3.1 x 2.6mm. Operating temperature range is -40°C to 85°C. Packaged in tape and reel for automated assembly, with cULus approval. RoHS compliant.
Schurter 3404.0121.22 technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| Height | 0.102inch |
| Length | 0.291inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OMT 125 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.