
The Schurter OMZ 125 series fuse is a 125V rated component with a current rating of 375mA. It is available in a surface mount package with a holder, suitable for operating temperatures between -40°C and 85°C. The fuse is RoHS compliant and packaged in bulk quantities of 100. It features a tin contact plating and a 12 X 5.2mm fuse size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter 3404.2321.11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CCC |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 375mA |
| Fuse Size | 12 X 5.2mm |
| Height | 0.236inch |
| Length | 0.472inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OMZ 125 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016579oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.2321.11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.