This 10A 250V surface mount fuse features a ceramic body with tin contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is rated for 250V AC and 125V DC, and is compliant with UL, VDE, CSA, and IEC approvals. It is packaged in bulk quantities of 100 and is suitable for use in surface mount and PCB applications.
Sign in to ask questions about the Schurter 3405.0176.11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3405.0176.11 technical specifications.
| Approvals | UL, VDE, CSA, IEC |
| Body Material | Ceramic |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 10.1 X 3mm |
| Height | 3mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMF 250 |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 2V |
| DC Rated Voltage | 250V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3405.0176.11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.