Sign in to ask questions about the Schurter 3405.0176.24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3405.0176.24 technical specifications.
| Approvals | VDE, cURus |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Current | 10A |
| Height | 3mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UMF 250 |
| Terminal Material | Tin |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3405.0176.24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.