
The USF 0603 series fuse is a surface mount device with a current rating of 3A and a maximum operating voltage of 32V. It has a resistance of 18.6 milliohms and is rated for use in temperatures between -55°C and 90°C. The fuse is packaged in a 0603 case and is available in quantities of 15000. It is compliant with RoHS regulations and is approved for use in cURus applications.
Sign in to ask questions about the Schurter 3412.0121.26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3412.0121.26 technical specifications.
| Approvals | cURus |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 3A |
| DC Cold Resistance | 18.6mR |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 18.6mR |
| RoHS Compliant | Yes |
| Series | USF 0603 |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.003527oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3412.0121.26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.