
The Schurter 3412.0124.26 is a 32V 5A surface mount fuse with a 0603 package. It has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. This fuse is RoHS compliant and has a DC rated voltage of 63V. It is available in a tape and reel packaging with 15000 pieces per package.
Sign in to ask questions about the Schurter 3412.0124.26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3412.0124.26 technical specifications.
| Approvals | cURus |
| Package/Case | 0603 |
| Current Rating | 5A |
| DC Cold Resistance | 10mR |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USF 0603 |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.003527oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3412.0124.26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.