Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 1206 Glass Bag cULus
Checking distributor stock and pricing after the page loads.
| Body Material | Glass |
| Package/Case | 100 |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 508mV |
| RoHS | Compliant |