
Super fast blow electric fuse, 3A current rating, 32VAC/63VDC voltage rating. Features 50A interrupting rating, 17mR DC cold resistance, and operates from -55°C to 90°C. Surface mountable with 1206 case code (3216 metric), measuring 3.2mm length, 1.6mm width, and 0.6mm height. Constructed with glass and epoxy body, gold-plated copper terminals, and is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Schurter 3413.0121.22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3413.0121.22 technical specifications.
| Body Material | Glass, Epoxy |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Gold |
| Current Rating | 3A |
| DC Cold Resistance | 17mR |
| Fuse Current | 3A |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 17mR |
| RoHS Compliant | Yes |
| Series | USF 1206 |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0121.22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.