The USF 1206 fuse is a surface mount device with a current rating of 3A and a voltage rating of 32V. It is available in a 1206 package and is lead free. The fuse has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. It is RoHS compliant and meets cURus approvals.
Sign in to ask questions about the Schurter 3413.0121.26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3413.0121.26 technical specifications.
| Approvals | cURus |
| Package/Case | 1206 |
| Contact Plating | Gold |
| Current Rating | 3A |
| DC Cold Resistance | 17mR |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USF 1206 |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.000212oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0121.26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.