
The Schurter USI series SMD fuse has a maximum operating temperature range of -55°C to 90°C and a DC rated voltage of 63V. It is RoHS compliant and not Reach SVHC compliant. The fuse current is 2.5A and the voltage rating AC is 32V. The fuse is packaged in a 1206 SMD/SMT case.
Schurter 3413.0220.11 technical specifications.
| Package/Case | SMD/SMT |
| Fuse Current | 2.5A |
| Max Operating Temperature | -55°C |
| Min Operating Temperature | 90°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USI |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0220.11 to view detailed technical specifications.
No datasheet is available for this part.