
The USI Series fuse from Schurter is a surface mount device with a maximum operating temperature range of -55°C to 90°C. It has a voltage rating of 63V DC and 32V AC. The fuse current is 3.15A. The part is compliant with RoHS regulations but not Reach SVHC. It is available in a 1206 package type.
Schurter 3413.0221.11 technical specifications.
| Package/Case | SMD/SMT |
| Fuse Current | 3.15A |
| Max Operating Temperature | -55°C |
| Min Operating Temperature | 90°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USI |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0221.11 to view detailed technical specifications.
No datasheet is available for this part.