
The Schurter 3413.0222.11 is a surface-mount fuse with a maximum operating temperature range of -55°C to 90°C. It has a DC rated voltage of 63V and an AC voltage rating of 32V. The fuse is part of the USI series and is RoHS compliant. It is not SVHC compliant.
Schurter 3413.0222.11 technical specifications.
| Package/Case | SMD/SMT |
| Fuse Current | 4A |
| Max Operating Temperature | -55°C |
| Min Operating Temperature | 90°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USI |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0222.11 to view detailed technical specifications.
No datasheet is available for this part.