This 32V surface mount fuse has a current rating of 375mA and is packaged in a 0402 case. It is designed for use in applications where a high level of reliability and precision are required. The fuse is rated for operation over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Current Rating | 375mA |
| Depth | 0.55mm |
| Length | 1.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 32V |
| RoHS | Compliant |