
Very Fast Acting Chip Fuse, 2.5A current rating and 32V DC voltage rating. Features a 0402 (1005 metric) SMD/SMT package with gold plated terminals and solder pad termination. Operating temperature range from -55°C to 125°C, with a low DC cold resistance of 21mR. RoHS compliant and supplied in tape and reel packaging. Approvals include CCC, CSA, UL, and cULus.
Sign in to ask questions about the Schurter 3414.0120.22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3414.0120.22 technical specifications.
| Approvals | cURus, cULus, CCC |
| Body Material | Thermoset |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| DC Cold Resistance | 21mR |
| Fuse Size | 1.05 X 0.55mm |
| Height | 0.019inch |
| Length | 1.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 21mR |
| RoHS Compliant | Yes |
| Series | USF 0402 |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 7.1E-05oz |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3414.0120.22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.