
The 32V 2.5A Surface Mount SMD Fuse is a general-purpose fuse with a voltage rating of 32V and a current rating of 2.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a 0402 case and is available in quantities of 15000. It is RoHS compliant and has approvals from cURus, cULus, and CCC.
Sign in to ask questions about the Schurter 3414.0120.26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3414.0120.26 technical specifications.
| Approvals | cURus, cULus, CCC |
| Package/Case | 0402 |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| DC Cold Resistance | 21mR |
| Height | 0.019inch |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USF 0402 |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 7.1E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3414.0120.26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
