Unfiltered power entry module with a 3-position, single-pole, single-throw (SPST) switch. Rated for 250VAC and 10A, featuring quick connect termination and a straight orientation. Designed for panel mounting with snap-in installation, accommodating panel thicknesses up to 0.098 inches. This RoHS compliant component boasts UL94 V-0 flammability rating and IP40 protection. Approvals include UL, CSA, ENEC, and CCC.
Sign in to ask questions about the Schurter 4302.0104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4302.0104 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Color | Black |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Plating Thickness | 2.5mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEB1 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.589075oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.0104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.