The Schurter KEB1 3-position SPST power entry module is a snap-in type with a maximum voltage rating of 250V AC. It has a current rating of 10A and is designed for panel mount applications. The module is rated for IP40 and is available in a bulk packaging quantity of 50 units. It is lead-free and compliant with RoHS regulations. The module is not radiation hardened and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Schurter 4302.0124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4302.0124 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEB1 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.0124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.