The Schurter 4303.1064 is a 10A 250V snap-in power entry module with approvals from UL, CSA, ENEC, and CCC. It features a module package with a 3-position design and a flammability rating of UL94 V-0. The module has a current rating of 10A and a maximum voltage rating of 250V AC. It is lead-free and RoHS compliant, with a weight of 1oz. The module is available in a package quantity of 50 and is packaged in bulk.
Sign in to ask questions about the Schurter 4303.1064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4303.1064 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEC |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.1064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.