Sign in to ask questions about the Schurter 4303.2014.03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4303.2014.03 technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 5 X 20mm,6.3 X 32mm |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | Fusedrawer 3 |
| Termination | Quick Connect |
| Voltage Rating | 220V |
| Weight | 0.463853oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.2014.03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.