Sign in to ask questions about the Schurter 4303.2014.24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4303.2014.24 technical specifications.
| Package/Case | 200 |
| Lead Free | Lead Free |
| Mount | Snap in |
| Package Quantity | 50 |
| Series | Fusedrawer 3 |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.2014.24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.