3-position filtered power entry module for AC applications, rated for 250VAC and 1A. Features a shielded design, integrated switch and fuse holder (5x20mm), and quick connect termination. Panel mountable with flanges, this module offers UL94 V-0 flammability rating and IP40 protection. Approvals include cULus and ENEC, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Schurter 4304.4041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4304.4041 technical specifications.
| Application(s) | AC |
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 67mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FKH |
| Termination | Quick Connect |
| Weight | 4.232875oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.4041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.