Filtered Power Entry Module with integrated switch and fuse holder. Features 3 positions, 10A current rating, and a maximum AC voltage rating of 250V. Designed for panel mounting with flanges, this module offers quick connect termination and a 5 x 20mm fuse size. Approvals include cULus and ENEC, with a UL94 V-0 flammability rating and IP40 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter 4304.4065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 67mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FKI |
| Termination | Quick Connect |
| Weight | 4.585615oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.4065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.