
The 250V 10A Panel Mount Power Entry Module is a module with a maximum voltage rating of 250V and a current rating of 10A. It is approved to UL, ENEC, and CCC standards. The module is packaged in a module case and is available in a bulk packaging quantity of 50. It has a flammability rating of UL94 V-0 and a fuse size of 5 x 20mm. The module is mounted on a panel with flanges and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter 4304.6016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 1062 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.66174oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.6016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.