
This thermal circuit breaker features a 2A current rating and 240V voltage rating, with a panel mount design and IP40 rating for protection against solid particles. It operates within a temperature range of -5°C to 60°C and is compliant with RoHS regulations. The breaker is available in bulk packaging with 100 units per package.
Schurter 4400.0002 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | CSA, IEC, EN, VDE |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Height | 50.2mm |
| Length | 15.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | T11 |
| Termination | Quick Connect |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.331223oz |
| RoHS | Compliant |
No datasheet is available for this part.
