
This thermal circuit breaker is rated for 48V DC and 3.5A. It features a panel mount and an IP40 rating. The breaker is lead free and has a black color. It is approved by CSA, IEC, EN, and UL. The breaker is available in a package quantity of 100.
Schurter 4400.0011 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | CSA, IEC, EN, UL |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 3.5A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Ratings | IP40 |
| Series | T11 |
| Termination | Faston |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.327695oz |
| RoHS | Compliant |
No datasheet is available for this part.