
The Schurter 4400.0015 is a thermal circuit breaker with a current rating of 8A and a voltage rating of 240V. It features a pushbutton actuator and is approved for use in UL, CSA, EN, and IEC environments. The breaker is rated for operation between -5°C and 60°C and is available in a package quantity of 100. It is suitable for use in IP40 environments and has a weight of 0.327695oz.
Schurter 4400.0015 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, EN, IEC |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Ratings | IP40 |
| Series | T11 |
| Termination | Plug |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.327695oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4400.0015 to view detailed technical specifications.
No datasheet is available for this part.