Sign in to ask questions about the Schurter 4400.0038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4400.0038 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 3A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | T11 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.315702oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4400.0038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.