The Schurter 4400.0069 is a thermal circuit breaker with a current rating of 400mA and a voltage rating of 240V AC or 48V DC. It features a push-to-reset actuator and is approved to CSA, IEC, and EN standards. The breaker is designed for panel mount applications and is available in quantities of 100. It is part of the T11 series.
Sign in to ask questions about the Schurter 4400.0069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4400.0069 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 400mA |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | T11 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.327695oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4400.0069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.