CIR BRKR THRM 1A 240VAC 48VDC
Schurter 4400.022 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 1A |
| Mount | Panel |
| Number of Poles | 1 |
| Resistance | -211R |
| Series | T11 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
No datasheet is available for this part.