This thermal breaker is a 240V rated device with a current rating of 8A and a DC rated voltage of 48V. It features a panel mount design with a snap-in installation method. The breaker is rated for operation between -5°C and 60°C and is compliant with various international standards including UL, CSA, IEC, CQC, and EN. It is also RoHS compliant and available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Schurter 4404.0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4404.0003 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, IEC, CQC, EN |
| Breaker Type | Thermal |
| Current Rating | 8A |
| Length | 34mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | T9 |
| Termination | Quick Connect |
| Trip Current | 8A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.33863oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4404.0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.