
This thermal breaker is a 15A device with a voltage rating of 240V AC and 48V DC. It is designed for panel mount and features a snap-in design. The breaker operates within a temperature range of -5°C to 60°C. It is compliant with UL, CSA, and IEC approvals and is RoHS compliant.
Sign in to ask questions about the Schurter 4404.0038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4404.0038 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, IEC |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Length | 43.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Overall Depth | 51.5mm |
| RoHS Compliant | Yes |
| Series | T9 |
| Termination | Quick Connect |
| Trip Current | 15A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.458562oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4404.0038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
