
The Schurter 4404.0060 is a thermal circuit breaker with a current rating of 7A and a DC rated voltage of 48V. It features a push-to-reset actuator and a panel mount design. The breaker is part of the T9-611 series and has a voltage rating of 240V AC. It is available in a package quantity of 100.
Sign in to ask questions about the Schurter 4404.0060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4404.0060 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 7A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | T9-611 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.33863oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4404.0060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.