
15A, 240V AC thermal circuit breaker with a single pole and push-to-reset actuator. Designed for PCB mounting via through-hole termination, it features quick connect terminals and a 48V DC rated voltage. This RoHS compliant component operates at 15 Amps and is lead-free.
Sign in to ask questions about the Schurter 4404.0105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4404.0105 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T9-818 |
| Termination | Quick Connect |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4404.0105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
