The Schurter T13 series thermal circuit breaker features a push-to-reset actuator and is rated for 277V AC and 28V DC. It has a single pole configuration and is designed for panel mount applications. The breaker is available in quantities of 20 and weighs approximately 0.714298 ounces.
Sign in to ask questions about the Schurter 4411.0033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4411.0033 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Series | T13 |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 28V |
| Weight | 0.714298oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4411.0033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.