
The Schurter 4411.0043 is a thermal circuit breaker with a push-to-reset actuator. It features a single pole design and is rated for 28V DC and 277V AC. The breaker is panel mount and available in quantities of 20. It is part of the T13 series.
Schurter 4411.0043 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Series | T13 |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 28V |
| Weight | 0.877616oz |
| RoHS | Compliant |
No datasheet is available for this part.