
The Schurter thermal circuit breaker is a push-to-reset actuator type with a current rating of 30A. It is designed for use in applications with a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The breaker is RoHS compliant and features a screw termination. It is available in a package quantity of 20 units.
Schurter 4411.0067 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | T13 |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 28V |
| Weight | 0.877616oz |
| RoHS | Compliant |
No datasheet is available for this part.