The TM12 1-Pole 3A pushbutton circuit breaker is a general-purpose device with a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. It has a DC rated voltage of 28V and an AC voltage rating of 240V. The circuit breaker is available in a package quantity of 20 units. It is designed for use with a quick connect termination and has a weight of 1.058219oz.
Sign in to ask questions about the Schurter 4419.9003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4419.9003 technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Series | TM12 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4419.9003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.