The TA45 series thermal circuit breaker features a rocker actuator type with a current rating of 5A and a voltage rating of 240V AC. It is designed for panel mount applications and has a DC rated voltage of 60V. The breaker is available in a package quantity of 20 units. The TA45 series is suitable for general use in various applications.
Sign in to ask questions about the Schurter 4430.0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4430.0005 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.151342oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.